The Accutrim 1260W series variable resistor features a metal foil construction with 21 turns and a resistance of 20 ohms. It has a tolerance of 5% and a maximum power dissipation of 250 milliwatts. The resistor is packaged in a bulk format and is suitable for through-hole mounting in a metal case. The operating temperature range is -55°C to 150°C.
Vishay Y006920R0000J0L technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 21 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20R |
| Resistor Type | Metal Foil |
| RoHS Compliant | No |
| Series | Accutrim™1260W |
| Technology | METAL FOIL |
| Termination | PC Pins |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y006920R0000J0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.