Vishay Y0075220R000F0L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 1 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Manufacturer Series | VSR |
| Series | VSR |
| Resistance | 220 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay Y0075220R000F0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.