Vishay Y00896K97000TR0L technical specifications.
| Package/Case | Molded |
| Depth | 2.67mm |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-PRF-55182 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistor Type | Metal Foil |
| Termination | Radial |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay Y00896K97000TR0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.