The Vishay H series resistor is a through-hole fixed resistor with a 20k ohm resistance and 0.1% tolerance. It has a diameter of 12.7mm and a length of 1.5 inches. The resistor is packaged in bulk and is not RoHS compliant. It can operate at temperatures between -55°C and 125°C, with a maximum power dissipation of 2.5 watts.
Vishay Y011120K0000B0L technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 12.7mm |
| Length | 1.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | No |
| Series | H |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y011120K0000B0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.