
Through-hole metal foil fixed resistor offering 1 Ohm resistance with a tight 0.1% tolerance. Features a 3W/10W power rating and a low temperature coefficient of ±2ppm/°C. Molded case design with four pin terminals spaced at 5.08mm, suitable for through-hole mounting. Operates across a wide temperature range from -55°C to 150°C and includes moisture-resistant and non-inductive special features.
Vishay Y07341R00000B9L technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 40.01 |
| Product Depth (mm) | 7.01 |
| Product Height (mm) | 19.99 |
| Product Weight (g) | 15 |
| Length Tolerance (mm) | ±0.41 |
| Depth Tolerance (mm) | +0.1|-0.2 |
| Height Tolerance (mm) | ±0.41 |
| Seated Plane Height (mm) | 19.99 |
| Number of Terminals | 4 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 1Ohm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 0.1% |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Special Features | Moisture Resistant|Non Inductive |
| Cage Code | 658E7 |
| EU RoHS | Yes |
| HTS Code | 8533210070 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay Y07341R00000B9L to view detailed technical specifications.
No datasheet is available for this part.