Vishay Y07345R00000Q9L technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 40.01 |
| Product Depth (mm) | 7.01 |
| Product Height (mm) | 19.99 |
| Product Weight (g) | 15 |
| Number of Terminals | 4 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 5Ohm |
| Tolerance | 0.02% |
| Max Voltage Rating | 350V |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | Yes |
| HTS Code | 8533210070 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vishay Y07345R00000Q9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.