Vishay Y07802K00000B0W technical specifications.
| Max Operating Temperature | 240 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.27 |
| Tolerance | 0.1 |
| Package Width | 1.27 |
| Package Height | 0.508 |
| Manufacturer Series | HTHG |
| Series | HTHG |
| Resistance | 2000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay Y07802K00000B0W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.