Vishay Y0785100K000T9L technical specifications.
| Package/Case | Radial |
| Depth | 2.67mm |
| Height | 8.28mm |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | S102J |
| Technology | METAL FOIL |
| Termination | Radial |
| Tolerance | 0.01% |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y0785100K000T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.