General purpose fixed resistor featuring metal foil technology. 10000 ohm resistance with a tight 0.01% tolerance. Rated for 0.6W power and 300V maximum operating voltage. Offers a low temperature coefficient of +/- 2.2ppm/°C across an operating range of -55°C to 175°C. Two-terminal design in a 3011 package with dimensions of 7.62mm length, 2.67mm width, and 8.28mm height.
Vishay Y078510K0000T9L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 0.01 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Series | S102C |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay Y078510K0000T9L to view detailed technical specifications.
No datasheet is available for this part.