Precision metal foil fixed resistor, 0.3W power rating, 500 ohm resistance, and 0.01% tolerance. Features a low temperature coefficient of 2ppm/°C and a maximum operating voltage of 300V. Designed for through-hole mounting with radial leads, operating across a wide temperature range from -55°C to 175°C.
Vishay Y0785500R000T9L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 0.01 |
| Resistance | 500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y0785500R000T9L to view detailed technical specifications.
No datasheet is available for this part.