Vishay Y08500R10000F0W technical specifications.
| Case Code (Imperial) | 2516 |
| Case Code (Metric) | 6440 |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.04inch |
| Length | 0.16inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 100mR |
| RoHS Compliant | No |
| Series | VCS1625 |
| Tolerance | 1% |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay Y08500R10000F0W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.