Vishay Y092610R0000A0L technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | TO-220 |
| Package/Case | TO-220 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 3.81 |
| Product Height (mm) | 15.62 |
| Product Weight (g) | 1.2 |
| Seated Plane Height (mm) | 20.7 |
| Number of Terminals | 4 |
| Lead Diameter (mm) | 0.76 |
| Lead Length (mm) | 8.64 |
| Resistance Value | 10Ohm |
| Tolerance | 0.05% |
| Max Voltage Rating | 300V |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210070 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y092610R0000A0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.