Vishay Y09410R01500D0L technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 4.5 |
| Product Height (mm) | 13 |
| Number of Terminals | 4 |
| Lead Length (mm) | 12.7 |
| Resistance Value | 15mOhm |
| Tolerance | 0.5% |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210070 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y09410R01500D0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.