Vishay Y09450R10000B9L technical specifications.
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.13inch |
| Length | 0.52inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | VCS401 |
| Tolerance | 0.1% |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y09450R10000B9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.