
Metal foil fixed resistor with 100 ohm resistance and 0.01% tolerance. Features a 0.25W power rating and a maximum operating voltage of 73V. Operating temperature range spans from -55°C to 175°C, with a temperature coefficient of 2.2ppm/°C. This 2-terminal component is housed in a 2412 package measuring 5.99mm x 3.2mm x 2.49mm.
Vishay Y1121100R000T9R technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5.99 |
| Tolerance | 0.01 |
| Package Width | 3.2 |
| Package Height | 2.49 |
| Series | SMR1D |
| Resistance | 100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay Y1121100R000T9R to view detailed technical specifications.
No datasheet is available for this part.