General purpose fixed resistor featuring metal foil technology. Offers 10000 ohm resistance with a tight 0.01% tolerance. Rated for 0.25W power dissipation and a maximum operating voltage of 73V. Operates across a wide temperature range from -55°C to 175°C with a low temperature coefficient of 2.2ppm/°C. Packaged in a 2412 surface-mount format with two terminals.
Vishay Y112110K0000T9R technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5.99 |
| Tolerance | 0.01 |
| Package Width | 3.2 |
| Package Height | 2.49 |
| Series | SMR1D |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay Y112110K0000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.