Vishay Y1121320R000T0R technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 0.01 |
| Manufacturer Series | SMR1D |
| Resistance | 320 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay Y1121320R000T0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.