Vishay Y1121320R000T9R technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5.99 |
| Tolerance | 0.01 |
| Package Width | 3.2 |
| Package Height | 2.49 |
| Manufacturer Series | SMR1D |
| Series | SMR1D |
| Resistance | 320 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay Y1121320R000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.