Vishay Y11217K32000T9R technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5.99 |
| Tolerance | 0.01 |
| Package Width | 3.2 |
| Package Height | 2.49 |
| Series | SMR1D |
| Resistance | 7320 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay Y11217K32000T9R to view detailed technical specifications.
No datasheet is available for this part.