Vishay Y11694K99000A9L technical specifications.
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 0.122inch |
| Length | 0.287inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 4.99kR |
| RoHS Compliant | Yes |
| Series | SMR3D |
| Tolerance | 0.05% |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y11694K99000A9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.