Fixed Resistor, Metal Foil, 0.1W, 4990ohm, 28V, 0.05% +/-Tol, -2,2ppm/Cel, 0805,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y11724K99000A9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.03 |
| Tolerance | 0.05 |
| Package Width | 1.27 |
| Package Height | 0.64 |
| Series | VSM0805 |
| Resistance | 4990 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay Y11724K99000A9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.