Vishay Y1189115K000VR13L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55182 |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 115kR |
| Series | RNC90Z |
| Tolerance | 0.005% |
| Width | 0.105inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y1189115K000VR13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.