This through-hole fixed resistor features a radial package with a maximum power dissipation of 300mW. The resistor has a resistance of 100kR with a tolerance of 0.01%. It operates within a temperature range of -55°C to 175°C. The resistor is available in bulk packaging with 1000 units per package.
Vishay Y1288100K000T0L technical specifications.
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | Z555 |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y1288100K000T0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.