Vishay Y145530K0000T0W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.81 |
| Tolerance | 0.01 |
| Package Width | 1.57 |
| Package Height | 0.64 |
| Manufacturer Series | VSM |
| Resistance | 30000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y145530K0000T0W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.