General purpose fixed resistor featuring metal foil technology. 1W power rating with 0.02 ohm resistance and 0.1% tolerance. Operating temperature range from -65°C to 170°C, with a temperature coefficient of ±15 ppm/°C. Surface mountable in a 2512 package with two terminals.
Vishay Y14870R02000B9R technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 6.35 |
| Tolerance | 0.1 |
| Package Width | 3.175 |
| Package Height | 0.635 |
| Series | CSM2512 |
| Resistance | 0.02 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay Y14870R02000B9R to view detailed technical specifications.
No datasheet is available for this part.