
The Y1487R100000B9W is a 100m metal strip chip resistor with a tolerance of 0.1%. It is a 2-terminal surface mount device with a case size of 2512. The resistor has a maximum operating temperature of 170 degrees Celsius and is suitable for current sensing applications. It is not a fail-safe fusible resistor and does not have anti-surge or anti-sulfurated properties.
Vishay Y1487R100000B9W technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 3.18 |
| Product Height (mm) | 0.64 |
| Product Weight (g) | 0.09 |
| Number of Terminals | 2 |
| Resistance Value | 100mOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Metal Strip |
| Max Operating Temperature | 170°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 658E7 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay Y1487R100000B9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.