
This 50m ohm, 0.1% tolerance, metal strip chip resistor is designed for surface mount applications. It has a rectangular package shape and measures 9.14mm in length, 9.4mm in depth, and 0.64mm in height. The resistor operates within a temperature range of -40 to 170 degrees Celsius. It is a fixed resistor with a resistance value of 50m ohms and is suitable for current sensing applications.
Vishay Y14880R05000B0R technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 3637 |
| Package Type | SMD |
| Package/Case | 3637 |
| Product Length (mm) | 9.14 |
| Product Depth (mm) | 9.4 |
| Product Height (mm) | 0.64 |
| Product Weight (g) | 0.29 |
| Number of Terminals | 2 |
| Resistance Value | 50mOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Metal Strip |
| Max Operating Temperature | 170°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y14880R05000B0R to view detailed technical specifications.
No datasheet is available for this part.