Vishay Y161130K1000T0W technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.198inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 30.1kR |
| RoHS Compliant | No |
| Series | VSM |
| Tolerance | 0.01% |
| Width | 0.097inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay Y161130K1000T0W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.