Vishay Y161275K0000T0R technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 75kR |
| RoHS Compliant | No |
| Tolerance | 0.01% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y161275K0000T0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.