High-precision surface mount fixed resistor, 1000 ohm resistance, 0.01% tolerance, and 0.2 ppm/°C temperature coefficient. Features 0.3W power rating and 87V maximum operating voltage. Operates across a wide temperature range from -55°C to 150°C. This 2-terminal chip component is housed in a 1206 package with dimensions of 3.2mm (length) x 1.57mm (width) x 0.64mm (height).
Vishay Y16251K00000T9R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 0.01 |
| Package Width | 1.57 |
| Package Height | 0.64 |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y16251K00000T9R to view detailed technical specifications.
No datasheet is available for this part.