The VSMP series metal film chip resistor features a 8.66V voltage rating and 250 ohm resistance with a tolerance of 0.01%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1206 case with dimensions of 3.2mm in length, 1.57mm in depth, and 0.64mm in height. It is available in cut tape packaging.
Vishay Y1625250R000T9R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Height | 0.64mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 250R |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Film |
| Series | VSMP |
| Technology | METAL FOIL |
| Tolerance | 0.01% |
| Voltage Rating | 8.66V |
| Voltage Rating (AC) | 8.66V |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y1625250R000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.