The VSMP series from Vishay is a range of metal film chip resistors with a voltage rating of 10.2V and a resistance of 350 ohms. These resistors have a tolerance of 0.01% and are available in the 1206 package case. Operating temperature range is from -55°C to 150°C. They are packaged in cut tape and are not radiation hardened or Reach SVHC compliant.
Vishay Y1625350R000T9R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Height | 0.64mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 350R |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Film |
| Series | VSMP |
| Technology | METAL FOIL |
| Tolerance | 0.01% |
| Voltage Rating | 10.2V |
| Voltage Rating (AC) | 10.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y1625350R000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.