Vishay Y16255K00000T9R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Height | 0.64mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Foil, Metal Film |
| Series | VSMP |
| Technology | METAL FOIL |
| Tolerance | 0.01% |
| Voltage Rating | 87V |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y16255K00000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.