High-precision fixed resistor featuring metal foil technology. Offers 100,000 ohm resistance with a tight 0.01% tolerance. Rated for 0.5W power and 200V maximum operation. Operating temperature range spans -55°C to 150°C. Two-terminal design in a 2010 package size.
Vishay Y1627100K000T9R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5.03 |
| Tolerance | 0.01 |
| Package Width | 2.46 |
| Package Height | 0.64 |
| Resistance | 100000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y1627100K000T9R to view detailed technical specifications.
No datasheet is available for this part.