
This is a 30K ohm chip resistor with 0.1% tolerance, suitable for surface mount applications. It has a maximum operating temperature of 150 degrees Celsius and a maximum voltage rating of 187 volts. The resistor is available in a rectangular package shape with a size of 2010. It is not designed for current sensing, fail-safe fusible resistor, or anti-surge applications.
Vishay Y162730K0000B0R technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2010 |
| Package Type | SMD |
| Package/Case | 2010 |
| Product Length (mm) | 5.03 |
| Product Depth (mm) | 2.46 |
| Product Height (mm) | 0.64 |
| Product Weight (g) | 0.027 |
| Number of Terminals | 2 |
| Resistance Value | 30KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Metal Foil |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 187V |
| Anti-Sulfurated | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y162730K0000B0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.