The VSMP series 50.5kR 0.1% chip resistor is a rectangular construction resistor with a maximum power dissipation of 500mW and a maximum operating temperature of 150°C. It is available in a 2010 package with a moisture-resistant feature. The resistor has a resistance of 50.5kΩ and a tolerance of 0.1%. It is RoHS compliant and packaged in a tape and reel format with 1000 pieces per reel.
Vishay Y162750K5000B9R technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Depth | 2.46mm |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.198inch |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50.5kR |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.1% |
| Width | 0.097inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y162750K5000B9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.