Precision 2kΩ chip resistor with 0.01% tolerance, rated at 1/10W (100mW) maximum power dissipation. Features a 0805 (2012 metric) SMD case, measuring 0.079" L x 0.049" W x 0.025" H. Operating temperature range spans -55°C to +150°C, with moisture resistant and anti-sulfur properties. Packaged in tape and reel for efficient assembly.
Vishay Y16292K00000T9R technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.025inch |
| Length | 0.079inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | VFCP |
| Tolerance | 0.01% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y16292K00000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.