Precision chip resistor with 5kR resistance and 0.01% tolerance, housed in an 0805 (2012 metric) SMD package. Features 100mW maximum power dissipation and operates across a wide temperature range from -55°C to 150°C. Designed for reliability with moisture resistance and anti-sulfur properties, this RoHS compliant component is supplied on tape and reel.
Vishay Y16295K00000T9R technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Anti-Sulfur |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | VFCP |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y16295K00000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.