
8k Ohm 0.01% tolerance chip resistor, 1/10W power rating, housed in an 0805 (2012 metric) SMD package. Features moisture resistance and anti-sulfur properties, operating across a -55°C to 150°C temperature range. This component offers a maximum power dissipation of 100mW and is supplied in 1000-piece cut tape packaging.
Vishay Y16298K00000T9R technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.025inch |
| Length | 0.079inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Resistance | 8kR |
| RoHS Compliant | Yes |
| Series | VFCP |
| Tolerance | 0.01% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y16298K00000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
