Surface mount fixed resistor featuring metal foil technology. Offers a resistance value of 250 ohms with a precise 0.01% tolerance. Rated for 0.25W power dissipation and a maximum operating voltage of 79V. Operates across a wide temperature range from -55°C to 150°C, with a low temperature coefficient of 0.2ppm/°C. Designed with two terminals and a 1206 chip package.
Vishay Y1630250R000T9R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 0.01 |
| Manufacturer Series | VFCP |
| Resistance | 250 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y1630250R000T9R to view detailed technical specifications.
No datasheet is available for this part.