
Surface mount fixed resistor featuring metal foil technology. 0.25W power dissipation with 5kΩ resistance and 0.01% tolerance. Operating temperature range from -55°C to 150°C. Moisture resistant and anti-sulfur features enhance durability. Packaged in a 1206 (3216 metric) case.
Vishay Y16305K00000T9R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | VFCP |
| Tolerance | 0.01% |
| Width | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y16305K00000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.