Surface mount fixed resistor featuring metal foil technology. 2000 ohm resistance with a tight 0.01% tolerance. Offers excellent temperature stability with a 0.2ppm/°C coefficient. Rated for 0.1W power and 20V maximum operation. Operates across a wide temperature range from -55°C to 150°C. Compact 0603 chip package with two terminals.
Vishay Y16362K00000T9W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 0.01 |
| Package Width | 0.81 |
| Package Height | 0.64 |
| Resistance | 2000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y16362K00000T9W to view detailed technical specifications.
No datasheet is available for this part.