This Vishay through-hole fixed resistor features a resistance value of 93.1 ohms with a tolerance of 0.05%. It has a metal foil technology and operates within a temperature range of -55 to 155 degrees Celsius. The resistor is mounted through a hole and has a molded case style. It is a fail-safe fusible resistor, meaning it will not open circuit in the event of a short circuit.
Vishay Y168793R1000A0L technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 8 |
| Product Weight (g) | 0.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 93.1Ohm |
| Tolerance | 0.05% |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y168793R1000A0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.