Surface mount fixed resistor, metal foil technology, offering 50 ohms resistance with a tight 0.01% tolerance. Rated for 0.125W power dissipation and a maximum operating voltage of 73V. Features a low temperature coefficient of 0.2ppm/°C, operating across a wide temperature range from -55°C to 175°C. This two-terminal component is designed for general purpose applications and is RoHS compliant.
Vishay Y174550R0000T9R technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 0.01 |
| Manufacturer Series | SMR1DZ |
| Resistance | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y174550R0000T9R to view detailed technical specifications.
No datasheet is available for this part.