Vishay Y405320R0000J0L technical specifications.
| Package/Case | Metal |
| Height | 0.25inch |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 21 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20R |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | Accutrim™1240W |
| Technology | METAL FOIL |
| Termination | PC Pin |
| Tolerance | 5% |
| Weight | 0.01411oz |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y405320R0000J0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.