
Metal foil trimmer resistor, 500 ohm resistance, 5% tolerance, 0.25W power rating. Features 21 turns for precise adjustment and a square package measuring 6.35mm x 4.45mm x 6.35mm. Operates across a wide temperature range from -55°C to 150°C with 3 terminals. RoHS compliant.
Vishay Y4053500R000J0L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Package Width | 4.45 |
| Package Height | 6.35 |
| Resistance | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay Y4053500R000J0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.