Precision metal foil fixed resistor, 10000 ohm resistance with a tight 0.05% tolerance. Features a low power rating of 0.05W and a maximum operating voltage of 25V. Offers excellent temperature stability with a TCR of ±3.3 ppm/°C across an operating temperature range of -55°C to 125°C. Encased in a compact 1611 package with dimensions of 4.06mm length, 2.69mm width, and 1.6mm height, this two-terminal component ensures reliable performance.
Vishay Y4485V0001AT9R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 4.06 |
| Tolerance | 0.05 |
| Package Width | 2.69 |
| Package Height | 1.6 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y4485V0001AT9R to view detailed technical specifications.
No datasheet is available for this part.