Vishay Y4485V0071BA9L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 4.06 |
| Tolerance | 0.1 |
| Package Width | 2.69 |
| Package Height | 1.6 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y4485V0071BA9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.