Vishay Y505010K0000K0L technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Chassis Mount |
| Number of Turns | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | Accutrim™1202L |
| Technology | METAL FOIL |
| Termination | Wire Leads |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y505010K0000K0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.