The 10R Metal Foil Variable Resistor is a general-purpose variable resistor from Vishay's Accutrim series. It has a maximum power dissipation of 500mW and operates between -55°C and 150°C. The resistor is packaged in a bulk format with wire leads and is RoHS compliant. It features a metal foil technology and a 10% tolerance.
Vishay Y505010R0000K0L technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Chassis Mount |
| Number of Turns | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | Accutrim™1202L |
| Technology | METAL FOIL |
| Termination | Wire Leads |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y505010R0000K0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.